Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A3F150RTDF

DigiKey Part Number
1712-3430A3F150RTDFTR-ND - Tape & Reel (TR)
1712-3430A3F150RTDFCT-ND - Cut Tape (CT)
1712-3430A3F150RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A3F150RTDF
Description
3430 A3 1% 150R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
150 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2512 (6432 Metric), 1225
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.252" W (3.20mm x 6.40mm)
Height - Seated (Max)
0.031" (0.80mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,979
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.27000$7.27
10$4.48500$44.85
25$3.78400$94.60
50$3.54540$177.27
100$3.26020$326.02
250$2.97124$742.81
500$2.80376$1,401.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.67069$2,670.69
2,000$2.52970$5,059.40
3,000$2.45100$7,353.00
5,000$2.37130$11,856.50
7,000$2.33048$16,313.36
10,000$2.28991$22,899.10
12,000$2.22780$26,733.60
Manufacturers Standard Package