
RLW73A2FR015TD | |
---|---|
DigiKey Part Number | 1712-RLW73A2FR015TDTR-ND - Tape & Reel (TR) 1712-RLW73A2FR015TDCT-ND - Cut Tape (CT) 1712-RLW73A2FR015TDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73A2FR015TD |
Description | RLW73 A2 1% R015 600PPM 5K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor Wide 0805 (2012 Metric), 0508 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±600ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.02600 | $20.26 |
25 | $1.71560 | $42.89 |
50 | $1.51940 | $75.97 |
100 | $1.35360 | $135.36 |
250 | $1.17144 | $292.86 |
500 | $1.05724 | $528.62 |
1,000 | $0.96018 | $960.18 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.78726 | $3,936.30 |
10,000 | $0.73073 | $7,307.30 |
15,000 | $0.70169 | $10,525.35 |
25,000 | $0.66884 | $16,721.00 |
35,000 | $0.64927 | $22,724.45 |
50,000 | $0.63015 | $31,507.50 |
60,000 | $0.62097 | $37,258.20 |
120,000 | $0.60012 | $72,014.40 |