
| 3430A3F120KTDF | |
|---|---|
| DigiKey Part Number | 1712-3430A3F120KTDFTR-ND - Tape & Reel (TR) 1712-3430A3F120KTDFCT-ND - Cut Tape (CT) 1712-3430A3F120KTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3430A3F120KTDF | 
| Description | 3430 A3 1% 120K 100PPM 1K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 120 kOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.38900 | $43.89 | 
| 25 | $3.65840 | $91.46 | 
| 50 | $3.46900 | $173.45 | 
| 100 | $3.12880 | $312.88 | 
| 250 | $2.96740 | $741.85 | 
| 500 | $2.80016 | $1,400.08 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $2.66726 | $2,667.26 | 
| 2,000 | $2.56149 | $5,122.98 | 
| 3,000 | $2.47749 | $7,432.47 | 
| 5,000 | $2.36825 | $11,841.25 | 
| 7,000 | $2.32748 | $16,292.36 | 
| 10,000 | $2.28697 | $22,869.70 | 
| 12,000 | $2.22494 | $26,699.28 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China