Parametric Equivalent

| 3430A3F11RTE | |
|---|---|
| DigiKey Part Number | 1712-3430A3F11RTETR-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | 3430A3F11RTE | 
| Description | 3430 A3 1% 11R 200PPM 4K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 11 Ohms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Size / Dimension | 0.126" L x 0.252" W (3.20mm x 6.40mm) | |
| Height - Seated (Max) | 0.031" (0.80mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $1.99239 | $7,969.56 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China