
3430A2F22KTDF | |
---|---|
DigiKey Part Number | 1712-3430A2F22KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F22KTDFCT-ND - Cut Tape (CT) 1712-3430A2F22KTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F22KTDF |
Description | 3430 A2 1% 22K 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.56000 | $1.56 |
10 | $0.77200 | $7.72 |
25 | $0.60760 | $15.19 |
50 | $0.51560 | $25.78 |
100 | $0.42530 | $42.53 |
250 | $0.37016 | $92.54 |
500 | $0.32812 | $164.06 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28312 | $283.12 |
2,000 | $0.25754 | $515.08 |
3,000 | $0.24510 | $735.30 |
5,000 | $0.22930 | $1,146.50 |
7,000 | $0.21953 | $1,536.71 |
10,000 | $0.20984 | $2,098.40 |
12,000 | $0.20504 | $2,460.48 |
24,000 | $0.20199 | $4,847.76 |
25,000 | $0.19897 | $4,974.25 |