3430A2F82KTD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity Passive Product
In Stock: 1,880
Unit Price: $1.55000
Datasheet
Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F82KTD

DigiKey Part Number
1712-3430A2F82KTDTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
3430A2F82KTD
Description
3430 A2 1% 82K 100PPM 5K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.20489$1,024.45
Manufacturers Standard Package