
RLW73PH2FR18TE | |
---|---|
DigiKey Part Number | 1712-RLW73PH2FR18TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR18TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR18TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR18TE |
Description | RLW73P H2 1% R18 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.32000 | $6.32 |
10 | $4.08900 | $40.89 |
25 | $3.48800 | $87.20 |
50 | $3.11040 | $155.52 |
100 | $2.78680 | $278.68 |
250 | $2.43340 | $608.35 |
500 | $2.21188 | $1,105.94 |
1,000 | $2.02352 | $2,023.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $1.72766 | $6,910.64 |
8,000 | $1.61222 | $12,897.76 |
12,000 | $1.55294 | $18,635.28 |
20,000 | $1.48588 | $29,717.60 |
28,000 | $1.44592 | $40,485.76 |
40,000 | $1.40690 | $56,276.00 |
48,000 | $1.40049 | $67,223.52 |