Wide-0805-2012-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430H2F130RTDF

DigiKey Part Number
1712-3430H2F130RTDFTR-ND - Tape & Reel (TR)
1712-3430H2F130RTDFCT-ND - Cut Tape (CT)
1712-3430H2F130RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430H2F130RTDF
Description
3430 H2 1% 130R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
130 Ohms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 2010 (5025 Metric), 1020
Supplier Device Package
Ratings
-
Size / Dimension
0.096" L x 0.197" W (2.45mm x 5.00mm)
Height - Seated (Max)
0.030" (0.75mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.17000$4.17
10$2.35300$23.53
25$1.86920$46.73
50$1.72520$86.26
100$1.48350$148.35
250$1.42500$356.25
500$1.32028$660.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.23695$1,236.95
2,000$1.17070$2,341.40
3,000$1.13840$3,415.20
5,000$1.08334$5,416.70
7,000$1.06255$7,437.85
10,000$1.04192$10,419.20
12,000$1.00635$12,076.20
24,000$1.00040$24,009.60
Manufacturers Standard Package