
3430A2F4R3TDF | |
---|---|
DigiKey Part Number | 1712-3430A2F4R3TDFTR-ND - Tape & Reel (TR) 1712-3430A2F4R3TDFCT-ND - Cut Tape (CT) 1712-3430A2F4R3TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F4R3TDF |
Description | 3430 A2 1% 4R3 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4.3 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.81000 | $1.81 |
10 | $0.95200 | $9.52 |
25 | $0.75560 | $18.89 |
50 | $0.64700 | $32.35 |
100 | $0.53370 | $53.37 |
250 | $0.47460 | $118.65 |
500 | $0.42450 | $212.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38485 | $384.85 |
2,000 | $0.35344 | $706.88 |
3,000 | $0.33813 | $1,014.39 |
5,000 | $0.32156 | $1,607.80 |
7,000 | $0.30593 | $2,141.51 |
10,000 | $0.28734 | $2,873.40 |
12,000 | $0.27812 | $3,337.44 |
24,000 | $0.27597 | $6,623.28 |
25,000 | $0.26731 | $6,682.75 |