
3430A2F47RTDF | |
---|---|
DigiKey Part Number | 1712-3430A2F47RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F47RTDFCT-ND - Cut Tape (CT) 1712-3430A2F47RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F47RTDF |
Description | 3430 A2 1% 47R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.48000 | $1.48 |
10 | $0.74700 | $7.47 |
25 | $0.58800 | $14.70 |
50 | $0.49920 | $24.96 |
100 | $0.41630 | $41.63 |
250 | $0.35736 | $89.34 |
500 | $0.31662 | $158.31 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28418 | $284.18 |
2,000 | $0.25857 | $517.14 |
3,000 | $0.24606 | $738.18 |
5,000 | $0.22930 | $1,146.50 |
7,000 | $0.21953 | $1,536.71 |
10,000 | $0.20984 | $2,098.40 |
12,000 | $0.20504 | $2,460.48 |
24,000 | $0.20284 | $4,868.16 |
25,000 | $0.19897 | $4,974.25 |