
| RLW73PA3FR68TE | |
|---|---|
| DigiKey Part Number | 1712-RLW73PA3FR68TETR-ND - Tape & Reel (TR) 1712-RLW73PA3FR68TECT-ND - Cut Tape (CT) 1712-RLW73PA3FR68TEDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | RLW73PA3FR68TE | 
| Description | RLW73P A3 1% R68 200PPM 4K RL | 
| Manufacturer Standard Lead Time | 16 Weeks | 
| Customer Reference | |
| Detailed Description | 680 mOhms ±1% 3W Chip Resistor Wide 2512 (6432 Metric), 1225 Current Sense Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Current Sense | |
| Temperature Coefficient | ±200ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 2512 (6432 Metric), 1225 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.122" L x 0.248" W (3.10mm x 6.30mm) | |
| Height - Seated (Max) | 0.028" (0.70mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $7.26000 | $7.26 | 
| 10 | $4.69900 | $46.99 | 
| 25 | $4.01400 | $100.35 | 
| 50 | $3.58320 | $179.16 | 
| 100 | $3.21530 | $321.53 | 
| 250 | $2.81272 | $703.18 | 
| 500 | $2.56062 | $1,280.31 | 
| 1,000 | $2.34638 | $2,346.38 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $2.00954 | $8,038.16 | 
| 8,000 | $1.87814 | $15,025.12 | 
| 12,000 | $1.81066 | $21,727.92 | 
| 20,000 | $1.73434 | $34,686.80 | 
| 28,000 | $1.68886 | $47,288.08 | 
| 40,000 | $1.65679 | $66,271.60 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China