
3430A2F430RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F430RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F430RTDFCT-ND - Cut Tape (CT) 1712-3430A2F430RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F430RTDF |
Description | 3430 A2 1% 430R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76800 | $7.68 |
| 25 | $0.60440 | $15.11 |
| 50 | $0.51300 | $25.65 |
| 100 | $0.44030 | $44.03 |
| 250 | $0.36824 | $92.06 |
| 500 | $0.32644 | $163.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28167 | $281.67 |
| 2,000 | $0.25622 | $512.44 |
| 3,000 | $0.24384 | $731.52 |
| 5,000 | $0.23045 | $1,152.25 |
| 7,000 | $0.22277 | $1,559.39 |
| 10,000 | $0.21552 | $2,155.20 |
| 12,000 | $0.21214 | $2,545.68 |
| 24,000 | $0.20096 | $4,823.04 |
| 25,000 | $0.20038 | $5,009.50 |

