
| 3430A2F39KTDF | |
|---|---|
| DigiKey Part Number | 1712-3430A2F39KTDFTR-ND - Tape & Reel (TR) 1712-3430A2F39KTDFCT-ND - Cut Tape (CT) 1712-3430A2F39KTDFDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 3430A2F39KTDF | 
| Description | 3430 A2 1% 39K 100PPM 1K RL | 
| Manufacturer Standard Lead Time | 14 Weeks | 
| Customer Reference | |
| Detailed Description | 39 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Resistance | ||
| Tolerance | ||
| Power (Watts) | ||
| Composition | ||
| Features | Automotive AEC-Q200 | |
| Temperature Coefficient | ±100ppm/°C | |
| Operating Temperature | -55°C ~ 155°C | |
| Package / Case | Wide 0805 (2012 Metric), 0508 | |
| Supplier Device Package | ||
| Ratings | - | |
| Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
| Height - Seated (Max) | 0.026" (0.65mm) | |
| Number of Terminations | 2 | |
| Failure Rate | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $1.55000 | $1.55 | 
| 10 | $0.76700 | $7.67 | 
| 25 | $0.60360 | $15.09 | 
| 50 | $0.51240 | $25.62 | 
| 100 | $0.42260 | $42.26 | 
| 250 | $0.36780 | $91.95 | 
| 500 | $0.32602 | $163.01 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1,000 | $0.29313 | $293.13 | 
| 2,000 | $0.26695 | $533.90 | 
| 3,000 | $0.25425 | $762.75 | 
| 5,000 | $0.23647 | $1,182.35 | 
| 7,000 | $0.22672 | $1,587.04 | 
| 10,000 | $0.21707 | $2,170.70 | 
| 12,000 | $0.20800 | $2,496.00 | 
| 24,000 | $0.20629 | $4,950.96 | 
| 25,000 | $0.19770 | $4,942.50 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China