
3430B2F1R1TDF | |
---|---|
DigiKey Part Number | 1712-3430B2F1R1TDFTR-ND - Tape & Reel (TR) 1712-3430B2F1R1TDFCT-ND - Cut Tape (CT) 1712-3430B2F1R1TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430B2F1R1TDF |
Description | 3430 B2 1% 1R1 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±1% 1.5W Chip Resistor Wide 1206 (3216 Metric), 0612 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 1206 (3216 Metric), 0612 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.118" W (1.55mm x 3.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.94000 | $3.94 |
10 | $2.24200 | $22.42 |
25 | $1.86880 | $46.72 |
50 | $1.65360 | $82.68 |
100 | $1.48370 | $148.37 |
250 | $1.35876 | $339.69 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.13320 | $1,133.20 |
2,000 | $1.06645 | $2,132.90 |
3,000 | $1.02659 | $3,079.77 |
5,000 | $0.98629 | $4,931.45 |
7,000 | $0.96993 | $6,789.51 |
10,000 | $0.95371 | $9,537.10 |
12,000 | $0.92231 | $11,067.72 |
24,000 | $0.91675 | $22,002.00 |
25,000 | $0.88684 | $22,171.00 |