Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F30KTDF

DigiKey Part Number
1712-3430A2F30KTDFTR-ND - Tape & Reel (TR)
1712-3430A2F30KTDFCT-ND - Cut Tape (CT)
1712-3430A2F30KTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F30KTDF
Description
3430 A2 1% 30K 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
30 kOhms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
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
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
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
In-Stock: 1,840
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.55000$1.55
10$0.76700$7.67
25$0.60360$15.09
50$0.51240$25.62
100$0.42260$42.26
250$0.36780$91.95
500$0.32602$163.01
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.29313$293.13
2,000$0.26695$533.90
3,000$0.25425$762.75
5,000$0.23647$1,182.35
7,000$0.22672$1,587.04
10,000$0.21707$2,170.70
12,000$0.20800$2,496.00
24,000$0.20629$4,950.96
25,000$0.19770$4,942.50
Manufacturers Standard Package