
3430A2F2R4TDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F2R4TDFTR-ND - Tape & Reel (TR) 1712-3430A2F2R4TDFCT-ND - Cut Tape (CT) 1712-3430A2F2R4TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F2R4TDF |
Description | 3430 A2 1% 2R4 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.4 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.79000 | $1.79 |
| 10 | $0.94600 | $9.46 |
| 25 | $0.75040 | $18.76 |
| 50 | $0.64280 | $32.14 |
| 100 | $0.53030 | $53.03 |
| 250 | $0.47156 | $117.89 |
| 500 | $0.42180 | $210.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.38239 | $382.39 |
| 2,000 | $0.35119 | $702.38 |
| 3,000 | $0.33597 | $1,007.91 |
| 5,000 | $0.31950 | $1,597.50 |
| 7,000 | $0.30397 | $2,127.79 |
| 10,000 | $0.28551 | $2,855.10 |
| 12,000 | $0.27634 | $3,316.08 |
| 24,000 | $0.27420 | $6,580.80 |
| 25,000 | $0.26560 | $6,640.00 |

