
3430A2F1R3TDF | |
---|---|
DigiKey Part Number | 1712-3430A2F1R3TDFTR-ND - Tape & Reel (TR) 1712-3430A2F1R3TDFCT-ND - Cut Tape (CT) 1712-3430A2F1R3TDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F1R3TDF |
Description | 3430 A2 1% 1R3 150PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.3 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±150ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.80000 | $1.80 |
10 | $0.94800 | $9.48 |
25 | $0.75160 | $18.79 |
50 | $0.64380 | $32.19 |
100 | $0.53100 | $53.10 |
250 | $0.47216 | $118.04 |
500 | $0.42234 | $211.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.38288 | $382.88 |
2,000 | $0.35164 | $703.28 |
3,000 | $0.33640 | $1,009.20 |
5,000 | $0.31991 | $1,599.55 |
7,000 | $0.30437 | $2,130.59 |
10,000 | $0.28587 | $2,858.70 |
12,000 | $0.27670 | $3,320.40 |
24,000 | $0.27455 | $6,589.20 |
25,000 | $0.26595 | $6,648.75 |