Wide-1206-3216-Metric
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3430A2F18RTDF

DigiKey Part Number
1712-3430A2F18RTDFTR-ND - Tape & Reel (TR)
1712-3430A2F18RTDFCT-ND - Cut Tape (CT)
1712-3430A2F18RTDFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3430A2F18RTDF
Description
3430 A2 1% 18R 100PPM 1K RL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
18 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Wide 0805 (2012 Metric), 0508
Supplier Device Package
Ratings
-
Size / Dimension
0.049" L x 0.079" W (1.25mm x 2.00mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,723
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.48000$1.48
10$0.74700$7.47
25$0.58800$14.70
50$0.49920$24.96
100$0.41630$41.63
250$0.35768$89.42
500$0.31678$158.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$0.28435$284.35
2,000$0.25869$517.38
3,000$0.24619$738.57
5,000$0.22930$1,146.50
7,000$0.21953$1,536.71
10,000$0.20984$2,098.40
12,000$0.20504$2,460.48
24,000$0.20296$4,871.04
25,000$0.19897$4,974.25
Manufacturers Standard Package