
RLW73PH2FR039TE | |
|---|---|
DigiKey Part Number | 1712-RLW73PH2FR039TETR-ND - Tape & Reel (TR) 1712-RLW73PH2FR039TECT-ND - Cut Tape (CT) 1712-RLW73PH2FR039TEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RLW73PH2FR039TE |
Description | RLW73P H2 1% R039 200PPM 4K RL |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 39 mOhms ±1% 2W Chip Resistor Wide 2010 (5025 Metric), 1020 Current Sense Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Current Sense | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 2010 (5025 Metric), 1020 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.098" L x 0.197" W (2.50mm x 5.00mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.53000 | $6.53 |
| 10 | $4.22600 | $42.26 |
| 25 | $3.60280 | $90.07 |
| 50 | $3.21120 | $160.56 |
| 100 | $2.87910 | $287.91 |
| 250 | $2.51512 | $628.78 |
| 500 | $2.28700 | $1,143.50 |
| 1,000 | $2.09314 | $2,093.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.52026 | $6,081.04 |
| 8,000 | $1.45629 | $11,650.32 |

