
3430A2F160RTDF | |
---|---|
DigiKey Part Number | 1712-3430A2F160RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F160RTDFCT-ND - Cut Tape (CT) 1712-3430A2F160RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F160RTDF |
Description | 3430 A2 1% 160R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 160 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.55000 | $1.55 |
10 | $0.76800 | $7.68 |
25 | $0.60440 | $15.11 |
50 | $0.51300 | $25.65 |
100 | $0.42320 | $42.32 |
250 | $0.36824 | $92.06 |
500 | $0.32644 | $163.22 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $0.28771 | $287.71 |
2,000 | $0.25349 | $506.98 |
3,000 | $0.25171 | $755.13 |
5,000 | $0.21948 | $1,097.40 |
7,000 | $0.20118 | $1,408.26 |
10,000 | $0.18300 | $1,830.00 |
12,000 | $0.17826 | $2,139.12 |
24,000 | $0.17675 | $4,242.00 |