
3430A2F13RTDF | |
|---|---|
DigiKey Part Number | 1712-3430A2F13RTDFTR-ND - Tape & Reel (TR) 1712-3430A2F13RTDFCT-ND - Cut Tape (CT) 1712-3430A2F13RTDFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3430A2F13RTDF |
Description | 3430 A2 1% 13R 100PPM 1K RL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 13 Ohms ±1% 1W Chip Resistor Wide 0805 (2012 Metric), 0508 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | Wide 0805 (2012 Metric), 0508 | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.049" L x 0.079" W (1.25mm x 2.00mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.55000 | $1.55 |
| 10 | $0.76700 | $7.67 |
| 25 | $0.60360 | $15.09 |
| 50 | $0.51240 | $25.62 |
| 100 | $0.42260 | $42.26 |
| 250 | $0.36780 | $91.95 |
| 500 | $0.32602 | $163.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.29313 | $293.13 |
| 2,000 | $0.26695 | $533.90 |
| 3,000 | $0.25425 | $762.75 |
| 5,000 | $0.23647 | $1,182.35 |
| 7,000 | $0.22672 | $1,587.04 |
| 10,000 | $0.21707 | $2,170.70 |
| 12,000 | $0.20800 | $2,496.00 |
| 24,000 | $0.20629 | $4,950.96 |
| 25,000 | $0.19770 | $4,942.50 |

