
2-2176094-2 | |
|---|---|
DigiKey Part Number | A110763TR-ND - Tape & Reel (TR) A110763CT-ND - Cut Tape (CT) A110763DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176094-2 |
Description | RES SMD 196K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 196 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176094-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.45000 | $2.45 |
| 10 | $2.04000 | $20.40 |
| 25 | $1.89600 | $47.40 |
| 50 | $1.79000 | $89.50 |
| 100 | $1.69130 | $169.13 |
| 250 | $1.57328 | $393.32 |
| 500 | $1.49300 | $746.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.48868 | $1,488.68 |
| 2,000 | $1.42007 | $2,840.14 |
| 3,000 | $1.38341 | $4,150.23 |
| 5,000 | $1.34074 | $6,703.70 |
| 7,000 | $1.31465 | $9,202.55 |
| 10,000 | $1.28867 | $12,886.70 |
| 12,000 | $1.27604 | $15,312.48 |
| 24,000 | $1.23179 | $29,562.96 |
| 25,000 | $1.22937 | $30,734.25 |

