
2-2176088-5 | |
---|---|
DigiKey Part Number | A110121TR-ND - Tape & Reel (TR) A110121CT-ND - Cut Tape (CT) A110121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 2-2176088-5 |
Description | RES SMD 1.37K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.37 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 2-2176088-5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.45000 | $2.45 |
10 | $2.06700 | $20.67 |
25 | $1.91480 | $47.87 |
50 | $1.80860 | $90.43 |
100 | $1.70980 | $170.98 |
250 | $1.59068 | $397.67 |
500 | $1.50930 | $754.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $1.52025 | $1,520.25 |
2,000 | $1.28388 | $2,567.76 |
3,000 | $1.27752 | $3,832.56 |
24,000 | $1.27190 | $30,525.60 |
25,000 | $1.26940 | $31,735.00 |