0805 PKG Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2-1625868-9

DigiKey Part Number
A110353TR-ND - Tape & Reel (TR)
A110353CT-ND - Cut Tape (CT)
A110353DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
2-1625868-9
Description
RES SMD 10.5 OHM 0.1% 1/4W 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10.5 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
2-1625868-9 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 976
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.37000$2.37
10$2.00100$20.01
25$1.85920$46.48
50$1.75640$87.82
100$1.65990$165.99
250$1.54428$386.07
500$1.46502$732.51
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$1.49060$1,490.60
2,000$1.42190$2,843.80
3,000$1.38519$4,155.57
5,000$1.34246$6,712.30
7,000$1.31634$9,214.38
10,000$1.29033$12,903.30
12,000$1.27769$15,332.28
24,000$1.23338$29,601.12
25,000$1.23095$30,773.75
Manufacturers Standard Package