
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Applications | Standard | |
Type | Pendant | |
Cable Length | - | |
Reel Capacity | - | |
Cable Type | - | |
Cable Diameter | 0.50" ~ 0.88" (12.7mm ~ 22.4mm) | |
Voltage | - | |
Lamp Wattage | - | |
Current Rating (Amps) | - | |
Features | - | |
Approval Agency | CSA | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5,775.45000 | $5,775.45 |