
1623837-8 | |
---|---|
DigiKey Part Number | 2266-1623837-8-ND |
Manufacturer | |
Manufacturer Product Number | 1623837-8 |
Description | TRIMMER 2K OHM 0.5W PC PIN TOP |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±250ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Square - 0.374" x 0.374" Face (9.50mm x 9.50mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
150 | $5.08300 | $762.45 |
600 | $5.00480 | $3,002.88 |