
1-2176742-7 | |
---|---|
DigiKey Part Number | 1712-1-2176742-7TR-ND - Tape & Reel (TR) 1712-1-2176742-7CT-ND - Cut Tape (CT) 1712-1-2176742-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2176742-7 |
Description | FERRITE BEAD 120 OHM 0402 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0402 (1005 Metric) 450mA 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 1-2176742-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Passive Product | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 450mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.026" (0.65mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Features | Automotive |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
100 | $0.32350 | $32.35 |
1,000 | $0.25109 | $251.09 |
5,000 | $0.21038 | $1,051.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.18591 | $1,859.10 |
20,000 | $0.17530 | $3,506.00 |
30,000 | $0.16937 | $5,081.10 |
50,000 | $0.16220 | $8,110.00 |
70,000 | $0.15764 | $11,034.80 |
100,000 | $0.15295 | $15,295.00 |
250,000 | $0.14156 | $35,390.00 |
500,000 | $0.13651 | $68,255.00 |