
SM1391-BCE-S-015-000 | |
---|---|
DigiKey Part Number | 223-SM1391-BCE-S-015-000-ND |
Manufacturer | |
Manufacturer Product Number | SM1391-BCE-S-015-000 |
Description | SENSOR 15PSID 0.12" 16BIT |
Customer Reference | |
Detailed Description | Pressure Sensor 15PSI (103.42kPa) Differential Male - 0.12" (3mm) Tube, Dual 16 b 16-SOIC Module, Dual Top Ports |
Datasheet | Datasheet |
EDA/CAD Models | SM1391-BCE-S-015-000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Pressure Type | Differential | |
Operating Pressure | 15PSI (103.42kPa) | |
Output Type | I2C | |
Output | 16 b | |
Accuracy | ±1.5% | |
Voltage - Supply | 3V ~ 3.6V | |
Port Size | Male - 0.12" (3mm) Tube, Dual | |
Port Style | Barbed | |
Features | Amplified Output, Temperature Compensated | |
Termination Style | Gull Wing | |
Maximum Pressure | 45PSI (310.26kPa) | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC Module, Dual Top Ports | |
Supplier Device Package | - |