
SM1-25 | |
|---|---|
DigiKey Part Number | 223-SM1-25-ND |
Manufacturer | |
Manufacturer Product Number | SM1-25 |
Description | PRESSURE 0.15 PSIG I2C SO16 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Sensor Linear Position String Potentiometer Solder Lug |
Datasheet | Datasheet |
EDA/CAD Models | SM1-25 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | - | |
For Measuring | Linear Position | |
Technology | - | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | 0 ~ 635.00mm (0 ~ 25.00") | |
Output | Resistive | |
Output Signal | - | |
Actuator Type | String Potentiometer | |
Linearity | ±0.25% | |
Resistance | 10 kOhms | |
Resistance Tolerance | ±10% | |
Voltage - Supply | 30V | |
Mounting Type | Chassis Mount | |
Termination Style | Solder Lug | |
Operating Temperature | -18°C ~ 71°C | |
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2,419.17000 | $2,419.17 |
| 5 | $2,269.93600 | $11,349.68 |
| 10 | $2,214.52600 | $22,145.26 |
| 25 | $2,148.35880 | $53,708.97 |



