
RT9420-0R25-111-1120 | |
---|---|
DigiKey Part Number | 223-RT9420-0R25-111-1120-ND |
Manufacturer | |
Manufacturer Product Number | RT9420-0R25-111-1120 |
Description | RT9420-0R25-111-1120 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Resistive Sensor Rotary Position Round Shaft Cable |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | Rotary Position | |
Technology | Resistive | |
Rotation Angle - Electrical, Mechanical | - | |
Linear Range | - | |
Output | 4mA ~ 20mA | |
Output Signal | Clockwise Increase | |
Actuator Type | Round Shaft | |
Linearity | - | |
Resistance Tolerance | - | |
Voltage - Supply | 8V ~ 34V | |
Mounting Type | Panel Mount | |
Termination Style | Cable | |
Operating Temperature | -40°C ~ 90°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module, Round Shaft | |
Supplier Device Package | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7,587.70000 | $7,587.70 |