

NB-PTCO-167 | |
|---|---|
DigiKey Part Number | 223-NB-PTCO-167-ND |
Manufacturer | |
Manufacturer Product Number | NB-PTCO-167 |
Description | SENSOR RTD 2SIP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | RTD Platinum (Pt) 3850ppm/°C 2-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Resistance @ 0°C | 1 kOhms | |
Resistance Tolerance | ±0.24% | |
RTD Material | Platinum (Pt) | |
Operating Temperature | -50°C ~ 600°C | |
Termination | PC Pins | |
Accuracy | ±0.6°C | |
Temperature Coefficient | 3850ppm/°C | |
Mounting Type | Through Hole | |
Package / Case | 2-SIP |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $40.03000 | $40.03 |
| 5 | $35.71400 | $178.57 |
| 10 | $34.13800 | $341.38 |
| 25 | $32.27080 | $806.77 |
| 50 | $31.00300 | $1,550.15 |
| 100 | $29.84460 | $2,984.46 |
| 500 | $27.53034 | $13,765.17 |
| 1,000 | $26.67358 | $26,673.58 |

