NB-PTCO-163
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NB-PTCO-163

NB-PTCO-163

DigiKey Part Number
223-NB-PTCO-163-ND
Manufacturer
Manufacturer Product Number
NB-PTCO-163
Description
SENSOR RTD 2SIP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C 2-SIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Box
Part Status
Active
Resistance @ 0°C
1 kOhms
Resistance Tolerance
±0.24%
RTD Material
Platinum (Pt)
Operating Temperature
-30°C ~ 300°C
Termination
PC Pins
Accuracy
±0.6°C
Temperature Coefficient
3850ppm/°C
Mounting Type
Through Hole
Package / Case
2-SIP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,569
Check for Additional Incoming Stock
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$31.70000$31.70
5$28.16600$140.83
10$26.89200$268.92
25$25.37280$634.32
50$24.34200$1,217.10
100$23.40260$2,340.26
500$21.52646$10,763.23
1,000$20.83218$20,832.18
Manufacturers Standard Package