
M5254-000005-300PG | |
|---|---|
DigiKey Part Number | 223-1616-ND |
Manufacturer | |
Manufacturer Product Number | M5254-000005-300PG |
Description | TRANSDUCER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 300PSI (2068.43kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Vented Gauge | |
Operating Pressure | 300PSI (2068.43kPa) | |
Output Type | Analog Current | |
Output | 4 mA ~ 20 mA | |
Accuracy | ±0.25% | |
Voltage - Supply | 9V ~ 30V | |
Port Size | Male - 1/4" (6.35mm) NPT | |
Port Style | Threaded | |
Features | Temperature Compensated | |
Termination Style | Connector | |
Maximum Pressure | 600PSI (4136.85kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,177.52000 | $1,177.52 |
| 5 | $1,096.69800 | $5,483.49 |
| 10 | $1,066.74000 | $10,667.40 |
| 40 | $1,014.21575 | $40,568.63 |
| 80 | $991.21800 | $79,297.44 |

