Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M5244-000005-01KPG

DigiKey Part Number
223-1608-ND
Manufacturer
Manufacturer Product Number
M5244-000005-01KPG
Description
TRANSDUCER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 1 V ~ 5 V Cylinder
Datasheet
 Datasheet
EDA/CAD Models
M5244-000005-01KPG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accuracy
±0.25%
Manufacturer
TE Connectivity Measurement Specialties
Voltage - Supply
8V ~ 30V
Series
Port Size
Male - 1/4" (6.35mm) NPT
Packaging
Box
Port Style
Threaded
Part Status
Active
Features
Temperature Compensated
Applications
Industrial Automation
Termination Style
Connector
Pressure Type
Vented Gauge
Maximum Pressure
2000PSI (13789.51kPa)
Operating Pressure
1000PSI (6894.76kPa)
Operating Temperature
-40°C ~ 125°C
Output Type
Analog Voltage
Package / Case
Cylinder
Output
1 V ~ 5 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in HKD
Box
QuantityUnit PriceExt Price
1$1,329.33000$1,329.33
5$1,238.48600$6,192.43
10$1,204.69600$12,046.96
40$1,145.30850$45,812.34
Manufacturers Standard Package