


M3021-000005-01KPG | |
|---|---|
DigiKey Part Number | MSP3102P1-ND |
Manufacturer | |
Manufacturer Product Number | M3021-000005-01KPG |
Description | TRANSDUCER 0-100MV 1000# PRES |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 1000PSI (6894.76kPa) Vented Gauge Male - 1/4" (6.35mm) NPT 0 mV ~ 100 mV (5V) Cylinder, Threaded |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 5V |
Series | Port Size Male - 1/4" (6.35mm) NPT |
Packaging Bulk | Port Style Threaded |
Part Status Active | Features Temperature Compensated |
Applications Industrial Automation | Termination Style Cable |
Pressure Type Vented Gauge | Maximum Pressure 2000PSI (13789.51kPa) |
Operating Pressure 1000PSI (6894.76kPa) | Operating Temperature -20°C ~ 85°C |
Output Type Analog Voltage | Package / Case Cylinder, Threaded |
Output 0 mV ~ 100 mV (5V) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $845.58000 | $845.58 |
| 5 | $784.08400 | $3,920.42 |
| 10 | $761.20400 | $7,612.04 |
| 30 | $728.79767 | $21,863.93 |
| 50 | $715.18180 | $35,759.09 |
| 100 | $698.04400 | $69,804.40 |


