
HPP815G537 | |
|---|---|
DigiKey Part Number | HPP815G537-ND |
Manufacturer | |
Manufacturer Product Number | HPP815G537 |
Description | VOUT RH/ TEMP MODULE, SIDE CONN |
Customer Reference | |
Detailed Description | Humidity, Temperature 0 ~ 100% RH Analog Voltage ±3% RH 5 s User Defined |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Sensor Type | Humidity, Temperature | |
Humidity Range | 0 ~ 100% RH | |
Output Type | Analog Voltage | |
Output | 2.48V @ 55%RH | |
Accuracy | ±3% RH | |
Response Time | 5 s | |
Sensitivity | 26mV/%RH | |
Voltage - Supply | 4.75V ~ 5.25V | |
Mounting Type | User Defined | |
Operating Temperature | -40°C ~ 110°C | |
Package / Case | Housed Sensor | |
Supplier Device Package | - | |
Base Product Number |

