


GA10K3D1303 | |
---|---|
DigiKey Part Number | 223-1902-ND |
Manufacturer | |
Manufacturer Product Number | GA10K3D1303 |
Description | CLAMP-ON PROBE 10M CABLE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Pipe Sensor Assembly |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Length - Lead Wire | - | |
Mounting Type | Clip On | |
Package / Case | Pipe Sensor Assembly | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $497.09000 | $497.09 |
5 | $460.09600 | $2,300.48 |
10 | $450.27500 | $4,502.75 |