
EFN70-NN-C00002 | |
---|---|
DigiKey Part Number | 223-EFN70-NN-C00002-ND |
Manufacturer | |
Manufacturer Product Number | EFN70-NN-C00002 |
Description | FN7080-A1-500N-500N |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Load Cell Force Sensor 50.98kgf (112lbs) |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Operating Force | 50.98kgf (112lbs) | |
Output | Voltage | |
Sensor Type | Load Cell | |
Accuracy | ±0.3% | |
Compensated Temperature | 0°C ~ 60°C | |
Voltage - Supply | 10V ~ 30V | |
Actuator Type | Diaphragm | |
Actuator Style/Size | Round, 17mm | |
Includes | Sensor | |
Operating Temperature | -20°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $70,004.98000 | $70,004.98 |