
DP86-005D | |
|---|---|
DigiKey Part Number | 223-1516-5-ND |
Manufacturer | |
Manufacturer Product Number | DP86-005D |
Description | SENSOR PRESSURE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5PSI (34.47kPa) Differential 0 mV ~ 97.5 mV (5V) Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Applications | Industrial Automation | |
Pressure Type | Differential | |
Operating Pressure | 5PSI (34.47kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 97.5 mV (5V) | |
Accuracy | ±0.2% | |
Voltage - Supply | 5V ~ 9.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | Wire Leads | |
Maximum Pressure | 15PSI (103.42kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3,630.53000 | $3,630.53 |
| 5 | $3,419.94600 | $17,099.73 |
| 10 | $3,341.72200 | $33,417.22 |

