
89-05KA-0U | |
|---|---|
DigiKey Part Number | 223-1504-5-ND |
Manufacturer | |
Manufacturer Product Number | 89-05KA-0U |
Description | SENSOR 5000PSIA .208V |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 5000PSI (34473.79kPa) Absolute 0 mV ~ 208 mV Cylinder |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 5000PSI (34473.79kPa) | |
Output Type | Wheatstone Bridge | |
Output | 0 mV ~ 208 mV | |
Accuracy | ±0.25% | |
Voltage - Supply | 9.5V | |
Port Size | - | |
Port Style | No Port | |
Features | - | |
Termination Style | PC Pin | |
Maximum Pressure | 15000PSI (103421.36kPa) | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | Cylinder | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,318.50000 | $1,318.50 |
| 5 | $1,229.53400 | $6,147.67 |
| 16 | $1,175.76250 | $18,812.20 |
| 32 | $1,147.30188 | $36,713.66 |
| 64 | $1,121.22906 | $71,758.66 |

