8101-0040X-120 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TE Connectivity Measurement Specialties
In Stock: 15
Unit Price: $1,992.06000
Datasheet

Similar


TE Connectivity Measurement Specialties
In Stock: 56
Unit Price: $1,992.06000
Datasheet
8101
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8101-0040X-120

DigiKey Part Number
223-1441-ND
Manufacturer
Manufacturer Product Number
8101-0040X-120
Description
ACCELEROMETER 40G
Customer Reference
Detailed Description
Accelerometer X Axis ±40g 6kHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Analog
Axis
X
Acceleration Range
±40g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
50
Bandwidth
6kHz
Output Type
-
Voltage - Supply
7V ~ 36V
Features
-
Operating Temperature
-40°C ~ 85°C
Mounting Type
Chassis Mount
Package / Case
Box
Supplier Device Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes