
701106-M | |
|---|---|
DigiKey Part Number | 223-701106-M-ND |
Manufacturer | |
Manufacturer Product Number | 701106-M |
Description | THERMISTOR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Epoxy |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | - | |
B Value Tolerance | ±0.8% | |
B0/50 | - | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3694K | |
B25/100 | - | |
Operating Temperature | -40°C ~ 150°C | |
Length - Lead Wire | 2.99" (76.00mm) | |
Mounting Type | Free Hanging | |
Package / Case | Bead, Epoxy |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $6,108.36700 | $61,083.67 |

