
20018051-50 | |
---|---|
DigiKey Part Number | 223-20018051-50TR-ND - Tape & Reel (TR) 223-20018051-50CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 20018051-50 |
Description | MS5849-30BA36 CL RESISTANT LS T& |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 435.11PSI (3000kPa) Absolute Male - 0.10" (2.64mm) Tube 24 b 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Measurement Specialties | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Applications | Board Mount | |
Pressure Type | Absolute | |
Operating Pressure | 435.11PSI (3000kPa) | |
Output Type | I2C, SPI | |
Output | 24 b | |
Accuracy | ±0.73PSI (±5kPa) | |
Voltage - Supply | 1.5V ~ 3.6V | |
Port Size | Male - 0.10" (2.64mm) Tube | |
Port Style | Barbed | |
Features | Temperature Compensated | |
Termination Style | - | |
Maximum Pressure | 725PSI (5000kPa) | |
Operating Temperature | -40°C ~ 110°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead | |
Supplier Device Package | 8-SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $87.59000 | $87.59 |
5 | $79.30800 | $396.54 |
10 | $76.24500 | $762.45 |
25 | $72.58640 | $1,814.66 |
50 | $70.08240 | $3,504.12 |
100 | $67.78810 | $6,778.81 |
500 | $63.16660 | $31,583.30 |
1,000 | $61.44348 | $61,443.48 |
Quantity | Unit Price | Ext Price |
---|---|---|
2,500 | $59.38127 | $148,453.17 |