New at DigiKey
cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20010898-00

DigiKey Part Number
223-20010898-00-ND
Manufacturer
Manufacturer Product Number
20010898-00
Description
EGAXT-100-/L5M
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Accelerometer X Axis ±5g, 10g, 25g, 50g, 100g, 250g, 500g, 1000g, 2500g 3kHz
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Type
Analog
Axis
X
Acceleration Range
±5g, 10g, 25g, 50g, 100g, 250g, 500g, 1000g, 2500g
Sensitivity (LSB/g)
-
Sensitivity (mV/g)
12
Bandwidth
3kHz
Output Type
Analog Voltage
Voltage - Supply
2V ~ 15V
Features
-
Operating Temperature
-40°C ~ 120°C
Grade
-
Qualification
-
Mounting Type
Chassis Mount
Package / Case
Module
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5$11,792.63800$58,963.19
Manufacturers Standard Package