20009700-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

20009700-00

DigiKey Part Number
223-20009700-00-ND
Manufacturer
Manufacturer Product Number
20009700-00
Description
SENSOR RTD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
RTD Platinum (Pt) 3850ppm/°C Cylindrical Probe, Glass
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Measurement Specialties
Series
-
Packaging
Bulk
Part Status
Active
Resistance @ 0°C
100 Ohms
Resistance Tolerance
±0.3%
RTD Material
Platinum (Pt)
Operating Temperature
-196°C ~ 400°C
Termination
PC Pins
Accuracy
-
Temperature Coefficient
3850ppm/°C
Mounting Type
Free Hanging
Grade
-
Qualification
-
Package / Case
Cylindrical Probe, Glass
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$402.01000$402.01
5$369.85600$1,849.28
10$357.96700$3,579.67
25$343.80440$8,595.11
50$334.14820$16,707.41
100$325.31330$32,531.33
Manufacturers Standard Package