
TXE-433-KH | |
---|---|
DigiKey Part Number | TXE-433-KH-ND |
Manufacturer | |
Manufacturer Product Number | TXE-433-KH |
Description | RF TX IC ASK 433.92MHZ 24SMD MOD |
Customer Reference | |
Detailed Description | RF Transmitter ASK, OOK 433.92MHz -4dBm ~ 4dBm PCB, Surface Mount Antenna 24-SMD Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Frequency | 433.92MHz | |
Applications | Garage Openers, RKE, Security Alarms | |
Modulation or Protocol | ASK, OOK | |
Data Rate (Max) | - | |
Power - Output | -4dBm ~ 4dBm | |
Current - Transmitting | 1.5mA | |
Data Interface | PCB, Surface Mount | |
Antenna Connector | PCB, Surface Mount | |
Memory Size | - | |
Features | Built-in Remote Control Encoder | |
Voltage - Supply | 2.7V ~ 5.2V | |
Operating Temperature | -30°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | 24-SMD |