
L000670-01 | |
|---|---|
DigiKey Part Number | 343-L000670-01TR-ND - Tape & Reel (TR) 343-L000670-01CT-ND - Cut Tape (CT) 343-L000670-01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L000670-01 |
Description | L1/L5 MICRO SPLATCH GNSS CHIP AN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA GNSS, GPS PCB Trace Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | L000670-01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Navigation | |
Frequency Group | UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 1.176GHz, 1.583GHz | |
Frequency Range | 1.175GHz ~ 1.177GHz, 1.56GHz ~ 1.607GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3dBi, 3dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Applications | GNSS, GPS |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.36000 | $18.36 |
| 10 | $13.61700 | $136.17 |
| 25 | $12.42360 | $310.59 |
| 100 | $11.11350 | $1,111.35 |
| 250 | $10.48856 | $2,622.14 |
| 500 | $10.48530 | $5,242.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $8.71621 | $13,074.32 |
| 3,000 | $8.56643 | $25,699.29 |

