
ANT-916-JJB-ST | |
---|---|
DigiKey Part Number | ANT-916-JJB-ST-ND |
Manufacturer | |
Manufacturer Product Number | ANT-916-JJB-ST |
Description | RF ANT 916MHZ DOME SLD TH 7MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Whip, Straight Solder Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | ANT-916-JJB-ST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 915MHz | |
Frequency Range | 901MHz ~ 931MHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | -10.2dBi | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Through Hole | |
Height (Max) | 0.693" (17.60mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $28.08000 | $28.08 |
500 | $26.76802 | $13,384.01 |
1,000 | $25.04371 | $25,043.71 |