
ANT-868-CHP-T | |
|---|---|
DigiKey Part Number | ANT-868-CHP-TTR-ND - Tape & Reel (TR) ANT-868-CHP-TCT-ND - Cut Tape (CT) ANT-868-CHP-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ANT-868-CHP-T |
Description | RF ANT 868MHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA ISM, LoRa, Sensor Networks, SigFox Chip Solder Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ANT-868-CHP-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | General ISM | |
Frequency Group | UHF (300MHz ~ 1GHz) | |
Frequency (Center/Band) | 868MHz | |
Frequency Range | 863MHz ~ 873MHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 0.5dBi | |
Power - Max | 3 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.067" (1.70mm) | |
Applications | ISM, LoRa, Sensor Networks, SigFox | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.52000 | $22.52 |
| 100 | $21.86480 | $2,186.48 |
| 500 | $21.81582 | $10,907.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $19.47842 | $58,435.26 |




