
BTS710404ESPXUMA1 | |
|---|---|
DigiKey Part Number | 448-BTS710404ESPXUMA1TR-ND - Tape & Reel (TR) 448-BTS710404ESPXUMA1CT-ND - Cut Tape (CT) 448-BTS710404ESPXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BTS710404ESPXUMA1 |
Description | SPOC PG-TSDSO-24 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:4 N-Channel 3A PG-TSDSO-24-42 |
Datasheet | Datasheet |
EDA/CAD Models | BTS710404ESPXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Type | ||
Number of Outputs | 4 | |
Ratio - Input:Output | 1:4 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | PWM, SPI | |
Voltage - Load | 6V ~ 28V | |
Voltage - Supply (Vcc/Vdd) | 3V ~ 5.5V | |
Current - Output (Max) | 3A | |
Rds On (Typ) | 22.5mOhm | |
Input Type | Non-Inverting | |
Features | Load Discharge, PWM Input, Slew Rate Controlled, Status Flag | |
Fault Protection | Current Limiting (Fixed), Over Load, Over Temperature, Over Voltage, Reverse Battery, Short Circuit, UVLO | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TSDSO-24-42 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $24.72000 | $24.72 |
| 10 | $18.51200 | $185.12 |
| 25 | $16.95680 | $423.92 |
| 100 | $15.24740 | $1,524.74 |
| 250 | $14.43304 | $3,608.26 |
| 500 | $13.94174 | $6,970.87 |
| 1,000 | $13.53740 | $13,537.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $13.03799 | $39,113.97 |
| 6,000 | $12.79364 | $76,761.84 |








